Cart

STTH5L06FP

ST

RECTIFIER 600V 5A TO220FP
Supplier: STMicroelectronics
Matchcode: STTH5L06FP
Rutronik No.: DSGLP6054
Unit Pack: 50
MOQ: 3000
package: TO220FP-2
Packaging: TUBE
On request
0.374 $
1,122.00 $

RECTIFIER 600V 5A TO220FP Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
90 A
V(F)
1.05 V
trr
95 ns
T(j)min
-65 °C
T(j)max
175 °C
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?