Cart

STTH5L06D

ST

RECTIFIER 600V 5A TO220-2
Supplier: STMicroelectronics
Matchcode: STTH5L06D
Rutronik No.: DSGL6051
Unit Pack: 1
MOQ: 3000
package: TO220-2
Packaging: TUBE
Topseller
On request
0.4318 $
1,295.40 $

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
65 A
V(F)
0.85 V
trr
65 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?