Cart

STTH4R02UY

ST

TURBOSWITCH-DIODE 200V 4A SMB
Supplier: STMicroelectronics
Matchcode: STTH4R02UY
Rutronik No.: DSGLS6978
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.131 $
655.00 $

Prices

5,000 0.131 $
10,000 0.1281 $
15,000 0.1212 $
20,000 0.1153 $

TURBOSWITCH-DIODE 200V 4A SMB Description

Automotive Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?