Cart

STTH4R02U

ST

TURBOSWITCH-DIODE 200V 4A SMB
Supplier: STMicroelectronics
Matchcode: STTH4R02U
Rutronik No.: DSGL6050
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.112 $
280.00 $

Prices

2,500 0.112 $
5,000 0.1067 $
7,500 0.1043 $
10,000 0.0988 $
20,000 0.094 $

TURBOSWITCH-DIODE 200V 4A SMB Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?