Cart

STTH4R02U

ST

TURBOSWITCH-DIODE 200V 4A SMB
Supplier: STMicroelectronics
Matchcode: STTH4R02U
Rutronik No.: DSGLS6755
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1014 $
253.50 $

Prices

2,500 0.1014 $
5,000 0.0952 $
10,000 0.0874 $

TURBOSWITCH-DIODE 200V 4A SMB Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?