Cart

STTH4R02S

ST

ULTRAFAST-DIODE 200V 4A SMC
Supplier: STMicroelectronics
Matchcode: STTH4R02S
Rutronik No.: DSGL5968
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1791 $
447.75 $

Prices

2,500 0.1791 $
5,000 0.1714 $
7,500 0.1676 $
15,000 0.1586 $
22,500 0.151 $

ULTRAFAST-DIODE 200V 4A SMC Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?