Cart

STTH3R06S

ST

TURBOSWITCH-DIODE 3A 600V SMC
Supplier: STMicroelectronics
Matchcode: STTH3R06S
Rutronik No.: DSGLS6291
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.34 $
850.00 $

Prices

2,500 0.34 $
5,000 0.3256 $
10,000 0.3013 $
15,000 0.277 $

TURBOSWITCH-DIODE 3A 600V SMC Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
10 A
V(F)
1 V
trr
35 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?