Cart

STTH3R06RL

ST STTH3R06RL

image shown is a representation only

ST

TURBOSWITCH-DIODE 600V 3A DO201
Supplier: STMicroelectronics
Matchcode: STTH3R06RL
Rutronik No.: DSGL6049
Unit Pack: 1900
MOQ: 1900
package: DO201AD
Packaging: REEL
Topseller
On request
0.329 $
625.10 $

Prices

1,900 0.329 $
3,800 0.306 $
5,700 0.2912 $
11,400 0.2632 $
17,100 0.2418 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
130 A
V(F)
1.7 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?