Cart

STTH3R06RL

ST STTH3R06RL

image shown is a representation only

ST

TURBOSWITCH-DIODE 600V 3A DO201
Supplier: STMicroelectronics
Matchcode: STTH3R06RL
Rutronik No.: DSGLS6086
Unit Pack: 1900
MOQ: 1900
package: DO201AD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2499 $
474.81 $

Prices

1,900 0.2499 $
3,800 0.2345 $
7,600 0.2172 $

TURBOSWITCH-DIODE 600V 3A DO201 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
130 A
V(F)
1.7 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?