Cart

STTH3R02RL

ST STTH3R02RL

image shown is a representation only

ST

ULTRAFAST-DIODE 200V 3A DO201AD
Supplier: STMicroelectronics
Matchcode: STTH3R02RL
Rutronik No.: DSGLS6653
Unit Pack: 1900
MOQ: 1900
package: DO201AD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1084 $
205.96 $

Prices

1,900 0.1084 $
5,700 0.10 $
11,400 0.088 $

ULTRAFAST-DIODE 200V 3A DO201AD Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
110 A
V(F)
0.7 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?