Cart

STTH3L06U

ST

TURBOSWITCH-DIODE 3A 600V SMB
Supplier: STMicroelectronics
Matchcode: STTH3L06U
Rutronik No.: DSGL6045
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.2157 $
539.25 $

Prices

2,500 0.2157 $
5,000 0.2065 $
10,000 0.2019 $
15,000 0.1911 $
25,000 0.1818 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.85 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?