Cart

STTH3L06S

ST

TURBOSWITCH-DIODE 3A 600V SMC
Supplier: STMicroelectronics
Matchcode: STTH3L06S
Rutronik No.: DSGL5883
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2071 $
1,035.50 $

Prices

5,000 0.2071 $
10,000 0.2024 $
15,000 0.1823 $

TURBOSWITCH-DIODE 3A 600V SMC Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.85 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?