Cart

STTH312B-TR

ST STTH312B-TR

image shown is a representation only

ST

RECT 1200V 3A 1,15V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH312B-TR
Rutronik No.: DSGLP6251
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/13/2015
0.7231 $
1,807.75 $

Prices

2,500 0.7231 $
7,500 0.6845 $
10,000 0.6127 $
Obsolete article with this quantity is not orderable.

RECT 1200V 3A 1,15V TO252-3 Description

Ultrafast recovery - 1200 V diode

Parameter

V(RRM)
1200 V
IF(AV)
3 A
I(FSM)
6 A
V(F)
1.15 V
trr
55 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?