Cart

STTH310S

ST

TURBOSWITCH-DIODE 1000V 3A SMC
Supplier: STMicroelectronics
Matchcode: STTH310S
Rutronik No.: DSGLS6331
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2455 $
613.75 $

Prices

2,500 0.2455 $
5,000 0.2271 $

TURBOSWITCH-DIODE 1000V 3A SMC Description

High voltage ultrafast rectifier

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
45 A
V(F)
1.7 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?