Cart

STTH30W03CW

ST

RECT 300V 30A 0,9V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH30W03CW
Rutronik No.: DSGLP6467
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
1,182.00 $

Prices

600 1.97 $
1,200 1.94 $

RECT 300V 30A 0,9V TO247-3 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
300 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
0.9 V
trr
20 ns
T(j)min
30 °C
T(j)max
THT °C
Technology
Turbo 2
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?