Cart

STTH30RQ06W

ST

RECT 600V 30A 1.45V DO-247
Supplier: STMicroelectronics
Matchcode: STTH30RQ06W
Rutronik No.: DSGL6238
Unit Pack: 30
MOQ: 30
package: DO-247
Packaging: TUBE
In Stock
1.51 $
45.30 $

Prices

30 1.51 $
60 1.44 $
120 1.42 $
210 1.33 $
390 1.27 $

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
200 A
V(F)
1.45 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
DO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?