Cart

STTH30R06CW

ST

RECT 600V 30A 1.80V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH30R06CW
Rutronik No.: DSGLP5851
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
2.11 $
1,266.00 $

RECT 600V 30A 1.80V TO247-3 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
1.8 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?