Cart

STTH30R03CG

ST STTH30R03CG

image shown is a representation only

ST

RECT 300V 30A 1.40V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH30R03CG
Rutronik No.: DSGLP6047
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.12 $
2,120.00 $

Prices

1,000 2.12 $
1,500 2.08 $
2,000 2.05 $
Obsolete article with this quantity is not orderable.

RECT 300V 30A 1.40V TO263-3 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
1.4 V
trr
35 ns
T(j)min
30 °C
T(j)max
SMD °C
Technology
HighFrequ.
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?