Cart

STTH30R03CG-TR

ST STTH30R03CG-TR

image shown is a representation only

ST

RECT 300V 30A 1.40V TO263
Supplier: STMicroelectronics
Matchcode: STTH30R03CG-TR
Rutronik No.: DSGLP6566
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
2.19 $
2,190.00 $

Prices

1,000 2.19 $
2,000 2.06 $
3,000 1.85 $

RECT 300V 30A 1.40V TO263 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
1.4 V
trr
20 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?