Cart

STTH30R02DJF-TR

ST

RECT 20V 30A 0,8V PFlat 5x6
Supplier: STMicroelectronics
Matchcode: STTH30R02DJF-TR
Rutronik No.: DSGLP6482
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
1.0291 $
3,087.30 $

Prices

3,000 1.0291 $
6,000 0.8674 $

RECT 20V 30A 0,8V PFlat 5x6 Description

Ultrafast recovery diode high efficiency

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
45 A
V(F)
0.8 V
trr
27 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
PwFLAT5x6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?