Cart

STTH30L06G-TR

ST STTH30L06G-TR

image shown is a representation only

ST

RECT 600V 40A 0,95V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH30L06G-TR
Rutronik No.: DSGLP6075
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.67 $
1,670.00 $

Prices

1,000 1.67 $
2,000 1.60 $
3,000 1.48 $
4,000 1.36 $

RECT 600V 40A 0,95V TO263-3 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
40 A
I(FSM)
30 A
V(F)
0.95 V
trr
60 ns
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?