Cart

STTH30L06CW

ST

RECT 600V 30A 0,95V THT TO247
Supplier: STMicroelectronics
Matchcode: STTH30L06CW
Rutronik No.: DSGLP6468
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
1.73 $
1,038.00 $

RECT 600V 30A 0,95V THT TO247 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
40 A
I(FSM)
30 A
V(F)
0.95 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?