Cart

STTH30AC06FP

ST

RECT 600V 30A 1,15V TO220FPAC
Supplier: STMicroelectronics
Matchcode: STTH30AC06FP
Rutronik No.: DSGL6125
Unit Pack: 50
MOQ: 2000
package: TO220FPAC
Packaging: TUBE
On request
0.8325 $
1,665.00 $

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
270 A
V(F)
1.15 V
trr
45 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FPAC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?