Cart

STTH30AC06CPF

ST

RECT 600V 2x15A 1,15V TO-3PF
Supplier: STMicroelectronics
Matchcode: STTH30AC06CPF
Rutronik No.: DSGLP6585
Unit Pack: 30
MOQ: 600
package: TO-3PF
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
1,026.00 $

Prices

600 1.71 $
1,200 1.68 $

RECT 600V 2x15A 1,15V TO-3PF Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
1.15 V
trr
40 ns
T(j)min
30 °C
T(j)max
THT °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO-3PF
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?