Cart

STTH302S

ST

TURBOSWITCH-DIODE 200V 3A SMC
Supplier: STMicroelectronics
Matchcode: STTH302S
Rutronik No.: DSGLS6472
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3732 $
1,866.00 $

Prices

5,000 0.3732 $
10,000 0.3453 $
15,000 0.3175 $

TURBOSWITCH-DIODE 200V 3A SMC Description

High Efficiency Fast Recovery Diode

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.75 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?