Cart

STTH302RL

ST STTH302RL

image shown is a representation only

ST

TURBOSWITCH-DIODE200V3A DO201A
Supplier: STMicroelectronics
Matchcode: STTH302
Rutronik No.: DSGLS5901
Unit Pack: 1900
MOQ: 1900
package: DO201AD
Packaging: REEL
In Stock
0.1573 $
298.87 $

Prices

1,900 0.1573 $
3,800 0.1505 $
5,700 0.1472 $
7,600 0.1393 $
15,200 0.1326 $

TURBOSWITCH-DIODE200V3A DO201A Description

High Efficiency Fast Recovery Diode

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
130 A
V(F)
0.75 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?