Cart

STTH3010W

ST

RECTIFIER 1000V 30A DO247-2
Supplier: STMicroelectronics
Matchcode: STTH3010W
Rutronik No.: DSGLP6173
Unit Pack: 30
MOQ: 600
package: DO247-2
Packaging: TUBE
On request
2.24 $
1,344.00 $

RECTIFIER 1000V 30A DO247-2 Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
1000 V
IF(AV)
30 A
I(FSM)
1.3 A
V(F)
42 V
trr
180 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO247-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?