Cart

STTH3006W

ST

RECT 600V 30A 1,10V TO247-2
Supplier: STMicroelectronics
Matchcode: STTH3006W
Rutronik No.: DSGLP6174
Unit Pack: 30
MOQ: 30
package: TO247-2
Packaging: TUBE
In Stock
3.85 $
115.50 $

Prices

30 3.85 $
60 3.58 $
120 3.41 $
180 3.09 $
300 2.84 $

RECT 600V 30A 1,10V TO247-2 Description

Turbo 2 utrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
300 A
V(F)
1.1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?