Cart

STTH3002CW

ST STTH3002CW

image shown is a representation only

ST

RECT 200V 30A 0,75V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH3002CW
Rutronik No.: DSGL5909
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
In Stock
2.82 $
84.60 $

Prices

30 2.82 $
60 2.62 $
120 2.49 $
180 2.25 $
330 2.07 $

RECT 200V 30A 0,75V TO247-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
50 A
V(F)
0.75 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Automotive
NO
Package
TO247
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?