Cart

STTH3002CG-TR

ST STTH3002CG-TR

image shown is a representation only

ST

RECTIFIER 200V 30A TO263-3
Supplier: STMicroelectronics
Matchcode: STTH3002CG-TR
Rutronik No.: DSGLP6057
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.34 $
1,340.00 $

Prices

1,000 1.34 $
2,000 1.29 $
3,000 1.19 $
4,000 1.0934 $

RECTIFIER 200V 30A TO263-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
15 A
I(FSM)
50 A
V(F)
0.75 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?