Cart

STTH2R06UFY

ST

ULTRAFAST-DIODE 600V 2A SMBflat
Supplier: STMicroelectronics
Matchcode: STTH2R06UFY
Rutronik No.: DSGLS7552
Unit Pack: 5000
MOQ: 10000
package: SMBflat
Packaging: REEL
On request
0.1403 $
1,403.00 $

Prices

10,000 0.1403 $
20,000 0.1372 $
30,000 0.1236 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
28 A
V(F)
1.1 V
trr
35 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMBflat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?