STTH2R06U

Supplier: STMicroelectronics
Matchcode: STTH2R06U
Rutronik No.: DSGL6305
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
ULTRAFAST-DIODE 600V 2A SMB Description
TURBO 2 Ultrafast High Voltage Rectifier
Parameter
- V(RRM)
- 600 V
- IF(AV)
- 2 A
- I(FSM)
- 30 A
- V(F)
- 1.0 V
- trr
- 35 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- SMD
- Automotive
- NO
- Package
- SMB
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks