Cart

STTH2R06A

ST

TURBOSWITCH-DIODE 600V 2A SMA
Supplier: STMicroelectronics
Matchcode: STTH2R06A
Rutronik No.: DSGL5982
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.1776 $
888.00 $

Prices

5,000 0.1776 $
10,000 0.17 $
20,000 0.1662 $
30,000 0.1497 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
7 A
V(F)
1.0 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?