Cart

STTH2R02U

ST

ULTRAFAST-DIODE 200V 2A SMB
Supplier: STMicroelectronics
Matchcode: STTH2R02U
Rutronik No.: DSGLS6590
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0772 $
193.00 $

Prices

2,500 0.0772 $
7,500 0.0707 $
15,000 0.0653 $

ULTRAFAST-DIODE 200V 2A SMB Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
60 A
V(F)
0.76 V
trr
15 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?