Cart

STTH2R02AFY

ST

ULTRAFAST-DIODE 200V SOD128Flat
Supplier: STMicroelectronics
Matchcode: STTH2R02AF-Y
Rutronik No.: DSGL5872
Unit Pack: 3000
MOQ: 6000
package: SOD128Flat
Packaging: REEL
On request
0.1444 $
866.40 $

Prices

6,000 0.1444 $
12,000 0.1412 $
18,000 0.1272 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.72 V
trr
15 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
planar
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD128Flat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?