Cart

STTH2L06UFY

ST

ULTRAF.-DIODE 600V 2A 50NS SMA
Supplier: STMicroelectronics
Matchcode: STTH2L06UFY
Rutronik No.: DSGL6107
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.137 $
685.00 $

Prices

5,000 0.137 $
10,000 0.1313 $
15,000 0.1283 $
20,000 0.122 $
25,000 0.1156 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
30 A
V(F)
1.4 V
trr
50 ns
T(j)min
-40 °C
T(j)max
175 °C
Mounting
SMBflat
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?