Cart

STTH2L06U

ST

ULTRAFAST-DIODE 600V 2A SMB
Supplier: STMicroelectronics
Matchcode: STTH2L06U
Rutronik No.: DSGL5959
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
On request
0.2894 $
723.50 $

Prices

2,500 0.2894 $
5,000 0.2692 $
7,500 0.2561 $
15,000 0.2315 $
22,500 0.2127 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
35 A
V(F)
1.3 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?