Cart

STTH2L06A

ST

ULTRAF.-DIODE 600V 2A 60NS SMA
Supplier: STMicroelectronics
Matchcode: STTH2L06A
Rutronik No.: DSGL5977
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
Topseller
On request
0.1872 $
1,872.00 $

Prices

10,000 0.1872 $
20,000 0.183 $
30,000 0.1649 $

ULTRAF.-DIODE 600V 2A 60NS SMA Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
35 A
V(F)
0.85 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?