Cart

STTH240F04TV1

ST STTH240F04TV1

image shown is a representation only

ST

RECT 400V 240A 0,90V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH240F04TV1
Rutronik No.: DSGL5901
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

V(RRM)
400 V
IF(AV)
120 A
I(FSM)
1000 A
V(F)
0.9 V
T(j)min
-55 °C
T(j)max
150 °C
Technology
PLANAR
Automotive
NO
Package
ISOTOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?