Cart

STTH208U

ST

ULTRAFAST-DIODE 800V 2A SMB
Supplier: STMicroelectronics
Matchcode: STTH208U
Rutronik No.: DSGLS6145
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request
0.1799 $
899.50 $

Prices

5,000 0.1799 $
10,000 0.1758 $
15,000 0.1584 $

ULTRAFAST-DIODE 800V 2A SMB Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
800 V
IF(AV)
2 A
I(FSM)
1.25 A
V(F)
75 V
trr
35 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?