Cart

STTH200W06TV1

ST STTH200W06TV1

image shown is a representation only

ST

RECT 600V 200A 1V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH200W06TV1
Rutronik No.: DSGLP6505
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
16.35 $
1,635.00 $

Prices

100 16.35 $
150 16.06 $
200 15.77 $

RECT 600V 200A 1V ISOTOP Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
100 A
I(FSM)
145 A
V(F)
1.00 V
trr
55 ns
T(j)min
145 °C
T(j)max
SMD °C
Technology
Turbo 2
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?