Cart

STTH200R04TV1

ST STTH200R04TV1

image shown is a representation only

ST

RECT 600V 200A 0.87V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH200R04TV1
Rutronik No.: DSGLP6248
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
18.76 $
1,876.00 $

RECT 600V 200A 0.87V ISOTOP Description

Ultrafast recovery diodes

Parameter

V(RRM)
400 V
IF(AV)
100 A
I(FSM)
150 A
V(F)
0.87 V
trr
40 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?