Cart

STTH200L06TV1

ST STTH200L06TV1

image shown is a representation only

ST

RECT 600V 240A 0.95V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH200L06TV1
Rutronik No.: DSGLP6152
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
In Stock
23.40 $
234.00 $

Prices

10 23.40 $
20 22.40 $
30 21.90 $
40 20.73 $
60 19.72 $

RECT 600V 240A 0.95V ISOTOP Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
120 A
I(FSM)
180 A
V(F)
0.95 V
trr
80 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?