Cart

STTH2003CG-TR

ST STTH2003CG-TR

image shown is a representation only

ST

RECT 300V 20A 1.00V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH2003CG-TR
Rutronik No.: DSGLP6086
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
In Stock
1.023 $
1,023.00 $

Prices

1,000 1.023 $
2,000 0.9572 $
4,000 0.8622 $

RECT 300V 20A 1.00V TO263-3 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
10 A
I(FSM)
30 A
V(F)
1 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
HighFrequ.
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?