Cart

STTH2002DI

ST

RECT 200V 20A 0,86V TO220IN
Supplier: STMicroelectronics
Matchcode: STTH2002DI
Rutronik No.: DSGLP6280
Unit Pack: 50
MOQ: 50
package: TO220IN-2
Packaging: TUBE
In Stock
0.9166 $
45.83 $

Prices

50 0.9166 $
100 0.8773 $
200 0.8577 $
350 0.8119 $
600 0.7726 $

RECT 200V 20A 0,86V TO220IN Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
20 A
I(FSM)
35 A
V(F)
0.86 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?