Cart

STTH2002CG-TR

ST STTH2002CG-TR

image shown is a representation only

ST

RECT 200V 20A 0.78V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH2002CG-TR
Rutronik No.: DSGLP6179
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
On request
0.731 $
1,462.00 $

Prices

2,000 0.731 $
4,000 0.7146 $
6,000 0.6437 $

RECT 200V 20A 0.78V TO263-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
10 A
I(FSM)
30 A
V(F)
0.78 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?