Cart

STTH2002CFP

ST

RECT 200V 20A 0.78V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH2002CFP
Rutronik No.: DSGLP6164
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
In Stock
0.763 $
38.15 $

Prices

50 0.763 $
100 0.7302 $
200 0.7139 $
350 0.6757 $
700 0.6431 $

RECT 200V 20A 0.78V TO220FP Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
10 A
I(FSM)
30 A
V(F)
0.78 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?