Cart

STTH1R06UFY

ST

TURBOSW.-DIODE 600V 1A SMBflat
Supplier: STMicroelectronics
Matchcode: STTH1R06UFY
Rutronik No.: DSGLS7553
Unit Pack: 5000
MOQ: 10000
package: SMBflat
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1688 $
1,688.00 $

Prices

10,000 0.1688 $
15,000 0.1613 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
17 A
V(F)
1.1 V
trr
30 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMBflat
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?