Cart

STTH1R06U

ST

TURBOSWITCH-DIODE 600V 1A SMB
Supplier: STMicroelectronics
Matchcode: STTH1R06U
Rutronik No.: DSGL5976
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0972 $
243.00 $

Prices

2,500 0.0972 $
5,000 0.0931 $
7,500 0.091 $
12,500 0.0861 $
25,000 0.082 $

TURBOSWITCH-DIODE 600V 1A SMB Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.0 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?