Cart

STTH1R06RL

ST STTH1R06RL

image shown is a representation only

ST

TURBOSWITCH-DIODE 600V 1A DO41
Supplier: STMicroelectronics
Matchcode: STTH1R06RL
Rutronik No.: DSGL5980
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
Topseller
In Stock
0.11 $
550.00 $

Prices

5,000 0.11 $
10,000 0.1009 $
15,000 0.096 $
20,000 0.087 $
40,000 0.0798 $

TURBOSWITCH-DIODE 600V 1A DO41 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.7 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?